Connector Terminal Blocks
395000005
Conn PC Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
5
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
18.3
Product Depth (mm)
15.5
Product Height (mm)
11.1
Housing Color
Black
Tradename
Eurostyle™
Mounting
Cable Mount

