Arrow Electronic Components Online
3950|ADAFRUIT|simage
3950|ADAFRUIT|limage
Cable Assembly Other

3950

PH 4 Pin Female Socket Cable, I2C Stemma Cable, 200mm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.2
Order Quantity

Documentation and Resources

Datasheets
Design resources