Connector Headers and PCB Receptacles
394909-E
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Type
IDC Connector
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tray
Product Length (mm)
12.7
Product Depth (mm)
9.2
Product Height (mm)
3
Mounting
Cable Mount

