Connector Terminal Blocks
394210002
Conn Eurostyle Pluggable F 2 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Pluggable
Gender
F
Number of Contacts
2
Terminal Pitch (mm)
12
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
85/Contact
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
130
Product Weight (g)
45.359
Product Length (mm)
25
Product Depth (mm)
40
Product Height (mm)
33.3
Housing Color
Black
Tradename
EuroMax™
Mounting
Cable Mount

