Arrow Electronic Components Online
3942|ADAFRUIT|simage
3942|ADAFRUIT|limage
Proximity Sensors

3942

Proximity Sensor Ultrasonic

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultrasonic
  • Module/IC Classification
    Module
  • Response Frequency (Hz)
    40
  • Typical Operating Supply Voltage (V)
    5
  • Body Style
    Barrel
  • Package Height
    15.5
  • Package Width
    20
  • Package Length
    45.5

Documentation and Resources

Datasheets
Design resources