Reduced Price
Embedded System Development Boards and Kits
3937
ATSAMD21 Microcontroller Development Kit 48MHz CPU 2MB SPI Flash
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
ATSAMD21
Supported Device Technology
Microcontroller
Program Memory Size
2MB
Program Memory Type
SPI Flash
USB
2
I2C
1
SPI
1
UART
1
GPIO
8
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

