Connector Terminal Blocks
393570005
Conn Eurostyle Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
5
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
5
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
17.5
Product Depth (mm)
7.29
Product Height (mm)
8.51
Housing Color
Black
Tradename
Eurostyle™
Mounting
Through Hole

