Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.91.00
Automotive
No
PPAP
No
Type
Reflective
Mounting
Through Hole
Package Height
6.5
Package Width
4.9
Package Length
6.4
PCB changed
4
Pin Count
4
Order Quantity

