Test Clips, Leads and Probes - End Connectors
3925-9
Conn Test Clip 1 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Test Clip
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Cable Mount
Maximum Operating Temperature (°C)
102
Product Diameter (mm)
15.49
Product Length (mm)
69.6

