Fuses
39214000000
Fuse Cartridge Slow Blow Acting 4A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
8.5 X 4 X 8
Current Rating (A)
4
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
1.2
Breaking Capacity @ Rated Voltage (A)
40@250VAC
Typical Melting I2t (A²S)
100
Typical Cold Resistance (Ohm)
0.0128
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
8(Max)
Product Depth (mm)
4(Max)
Product Length (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

