Arrow Electronic Components Online
391AKIT|BKPRCSN|simage
391AKIT|BKPRCSN|limage
Multimeters

391AKIT

391A True RMS DMM with Test Lead Set

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Handheld
  • Display Type
    LCD
  • Display Digits
    4.5
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Manual
  • Maximum AC Voltage Measurement (V)
    750
  • Maximum DC Voltage Measurement (V)
    1000
  • Maximum Resistance Measurement (MOhm)
    20
  • Maximum Frequency Measurement (MHz)
    0.2
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    320
  • Dimensions (mm)
    198x90x40

Documentation and Resources

Datasheets
Design resources