Arrow Electronic Components Online
3912001150000080|MILL-MAX|simage
3912001150000080|MILL-MAX|limage
Connector Contact

3912-0-01-15-00-00-08-0

Connector, Wire Crimp Termination Pin Contact

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Mounting
    Swage Mount

Documentation and Resources

Datasheets
Design resources