Arrow Electronic Components Online
391001912|MOLEX|limage
391001912|MOLEX|simage
Reduced Price
Connector Terminal Blocks

391001912

Conn Barrier Strip 12 POS 8mm Panel Mount 20A/Contact

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    8
  • Number of Rows
    2
  • Number of Circuits
    12
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    100000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    19
  • Product Length (mm)
    93.5
  • Product Depth (mm)
    18.2
  • Product Height (mm)
    13.8
  • Housing Color
    White
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources