Backshells
390HS001NF0904H4
Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
GlenairProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
7.9
Shell Size
9
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief

