Arrow Electronic Components Online
390BS004NF1610C3A|GLENAIR|originalImage
390BS004NF1610C3A|GLENAIR|limage
Backshells

390BS004NF1610C3A

Submersible EMI/RFI Cable Sealing Backshell with Strain Relief

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Circular
  • Body Material
    Aluminum
  • Coupling
    Direct
  • Minimum Operating Temperature (°C)
    -65
  • Style
    Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief

Documentation and Resources

Datasheets
Design resources