Arrow Electronic Components Online
3906L|EBMPAPST|simage
3906L|EBMPAPST|limage
Blowers and Fans

3906L

AC Fan Axial Ball Bearing 115V 22.95CFM 27dB 92 X 92 X 25.4mm Low Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    3906L
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    5
  • Typical Speed (r/min)
    1850
  • Maximum Airflow (CFM)
    22.95
  • Noise Level (dB)
    27
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources