Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3906
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
9
Typical Speed (r/min)
3150
Maximum Airflow (CFM)
41.2
Noise Level (dB)
40
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4
We don't have prices now, please check later.
Order Quantity

