Arrow Electronic Components Online
390088-1|TE|simage
390088-1|TE|originalImage
Connector Jumpers and Shunts

390088-1

Conn Shunt RCP 2 POS 2.54mm ST Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shunt
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    4.98
  • Product Depth (mm)
    6.27
  • Product Height (mm)
    6.27
Order Quantity

Documentation and Resources

Datasheets
Design resources