Arrow Electronic Components Online
3900|EBMPAPST|simage
3900|EBMPAPST|limage
Blowers and Fans

3900

AC Fan Axial Sintec-Sleeve Bearing 115V 41.2CFM 40dB 92 X 92 X 25.4mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3900
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    9
  • Typical Speed (r/min)
    3150
  • Maximum Airflow (CFM)
    41.2
  • Noise Level (dB)
    40
  • Bearing Type
    Sintec-Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources