Switch Push Button
39-401 RED
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Panel Mount/Through Hole PC Pins
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.15@28VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Electrical Life (Cycles)
1000000
Actuator Color
Red
Actuator Length (mm)
4.45
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
2
Base Material
Thermoplastic
Housing Material
Brass
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Size
8-40
Product Length (mm)
6.35
Product Depth (mm)
6.35
Product Height (mm)
13.08

