Connector Headers and PCB Receptacles
39295023
Conn Shrouded Header (4 Sides) HDR 2Power POS Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2Power
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
1.091
Product Length (mm)
15.4
Product Depth (mm)
20.1
Product Height (mm)
11.4
Tradename
Mini-Fit Jr.
Mounting
Through Hole

