Connector Headers and PCB Receptacles
39-29-1107
Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Polarization Type
Left Key
Row Spacing (mm)
5.5
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
3.826
Product Length (mm)
32.2
Product Depth (mm)
19.93
Product Height (mm)
11.4
Tradename
Mini-Fit Jr
Contact Plating Thickness
2.5um
Tail Length (mm)
3.5
Mounting
Through Hole

