Connector Headers and PCB Receptacles
39-28-1123
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
3.224
Product Length (mm)
26.8
Product Depth (mm)
11
Product Height (mm)
12.8
Tradename
Mini-Fit Jr
Tail Length (mm)
3.5
Mounting
Through Hole

