Connector Headers and PCB Receptacles
39-27-6064
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Thru-Hole Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.8416
Product Length (mm)
17.4
Product Depth (mm)
9
Product Height (mm)
4.7
Mounting
Through Hole

