Arrow Electronic Components Online
39251RED|GRAYHILL|simage
39251RED|GRAYHILL|limage
Switch Push Button

39-251 RED

Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Thru-Hole PC Pins

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.25@115VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    25
  • Electrical Life (Cycles)
    500000
  • Actuator Color
    Red
  • Actuator Length (mm)
    5.08
  • Number of Rows
    2
  • Row Spacing (mm)
    7.62
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.18
  • Terminal Pitch (mm)
    2.54
  • Base Material
    Polyester
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    1.52
  • Body Depth (mm)
    8.64
  • Body Height (mm)
    8.33
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    8.33

Documentation and Resources

Datasheets
Design resources