Connector Discrete Wire Housing
39012181
Conn Housing PL 18Power POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
18Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
5.2883
Product Depth (mm)
12
Product Height (mm)
23.9
Tradename
Mini-Fit Jr™
Keyed
Yes
Row Spacing (mm)
4.2
Mounting
Panel Mount

