Connector Discrete Wire Housing
39012105
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Bag
Product Weight (g)
1.438
Product Length (mm)
22.2
Product Height (mm)
19.6
Tradename
Mini-Fit Jr™
Keyed
Yes
Row Spacing (mm)
4.2
Mounting
Cable Mount

