Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Shape
Sheet
Minimum Operating Frequency (Hz)
<1M
Thermal Conductivity
6W/m.K
Adhesive Option
Yes
Material
Ferrite
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Depth (mm)
120
Product Height (mm)
0.13
Product Length (mm)
120

