Inductor Surface Mount
38L722C
Inductor Power Wirewound 7.2uH 20% 100KHz 5.3A 0.0155Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Inductance (H)
7.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.3
Maximum Saturation Current (A)
6.6(Typ)
Maximum DC Resistance (Ohm)
0.0155
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
5.6

