Switch Push Button
38EWSP71B1M7RT
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
ON (ON)
Bushing Type
Threaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
50000
Actuator Length (mm)
4.4
Number of Rows
1
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Pitch (mm)
3.81
Seal Location
Terminals
Seal Description
Epoxy
IP Rating
IP68
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Thread Size
1/4-40
Product Length (mm)
6.6
Product Depth (mm)
34
Product Height (mm)
12.7
Order Quantity

