Switch Push Button
38CSP7AP2M1RT
Switch Push Button ON (ON) SPDT Square Button 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Square Button
Switch Configuration
ON (ON)
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
50000
Actuator Length (mm)
1.52
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
3
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
19.4
Product Depth (mm)
15.7
Product Height (mm)
25.85

