Arrow Electronic Components Online
38BT0V3S|GRAYHILL|simage
38BT0V3S|GRAYHILL|limage
Switch Push Button

38BT-0-V-3-S

Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    N.O.
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <20
  • Electrical Life (Cycles)
    80000
  • Actuator Length (mm)
    5.46
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Seal Location
    Actuator
  • Seal Description
    O-Ring
  • Base Material
    Thermoplastic
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    10.56
  • Bushing Length (mm)
    4.1
  • Body Depth (mm)
    5.1
  • Body Height (mm)
    9.3
  • Product Length (mm)
    8.13
  • Product Height (mm)
    6.32

Documentation and Resources

Datasheets
Design resources