Switch Push Button
38BT-0-H-2-N
Switch Push Button N.O. SPST Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins
GrayhillProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
N.O.
Bushing Type
Unthreaded
Maximum Current Rating (A)
1@120VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<20
Electrical Life (Cycles)
80000
Actuator Length (mm)
0.51
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
5.08
Base Material
Thermoplastic
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
8.13
Product Height (mm)
6.32

