Arrow Electronic Components Online
3885|ADAFRUIT|simage
3885|ADAFRUIT|originalImage
Speakers

3885

Speakers 8Ohm Rectangular Wire

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    1
  • Shape
    Rectangular
  • Termination Method
    Wire
  • Product Weight (g)
    7.5
  • Product Length (mm)
    37
  • Product Depth (mm)
    30.5
  • Product Height (mm)
    7.2

Documentation and Resources

Datasheets
Design resources