Arrow Electronic Components Online
388|VCC|simage
388|VCC|limage
Lamps

388

T-1 3/4 Midget Groove Clear Incandescent Lamp C-2F 7000 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8539.29.30.60
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-1 3/4
  • Life Hours (h)
    7000
  • Filament Type
    C-2F
  • Lead/Base Style
    Midget Groove
  • Color
    Clear
  • Maximum Voltage Rating
    28V
  • Current Rating (A)
    0.04
  • Mean Spherical Candle Power (MSCP)
    0.3
  • Maximum Overall Diameter (in)
    0.23
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources