Arrow Electronic Components Online
387700112|MOLEX|simage
387700112|MOLEX|limage
Connector Terminal Blocks

38770-0112

Conn Barrier Strip 24 POS 9.53mm Panel Mount 15A

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    24
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    2
  • Number of Circuits
    12
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Product Length (mm)
    130.9
  • Product Depth (mm)
    11.2
  • Product Height (mm)
    22.4
  • Housing Color
    Black
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources