Arrow Electronic Components Online
387207508|MOLEX|simage
387207508|MOLEX|limage
Connector Terminal Blocks

38720-7508

Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A/Contact

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25/Contact
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    27.9
  • Product Length (mm)
    78.3
  • Product Depth (mm)
    15.7
  • Product Height (mm)
    16.8
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources