Product Technical Specifications
ECCN (Stati Uniti)
5A991c.10.b.
Stato del componente
Active
Codice HTS
8517.62.00.20
Automotive
Unknown
PPAP
Unknown
Number of Primary Switch Ports
5
Maximum Data Rate (Mbps)
100
Minimum Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
48VDC
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
Yes
VLAN Support
No
JTAG Support
No

