Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Battery Holder
Battery Cell Size
AA
Number of Cells
4
Termination Style
Wire
Product Weight (g)
13.4
Product Depth (mm)
57
Product Length (mm)
62.3
Product Height (mm)
16

