Resistor Trimmers, Potentiometers and Rheostats
3852A-282-502AL
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
5K
Tolerance
10%
Maximum Voltage Rating (V)
350
Power Rating (W)
2
Technology
Cermet
Minimum Operating Temperature (°C)
-1
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±150
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
250
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
280
Mechanical Rotational Life (Cycles)
50000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
28.55
Product Depth (mm)
19.05
Product Height (mm)
23.55
Product Weight (g)
30
Mounting
Panel Mount

