Arrow Electronic Components Online
Switch Push Button

3852510KB

Switch Push Button ON ON SPDT Flush Round Button 15A 250VAC Latching Quick Connect Panel Mount

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.35
  • Switch Function
    Latching
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    15@250VAC
  • Actuator Color
    Black
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Body Orientation
    Straight
  • Product Length (mm)
    44
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources