Connector Headers and PCB Receptacles
3850 08 30 03
Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
160VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Length (mm)
25
Product Depth (mm)
6.5
Product Height (mm)
11
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

