Arrow Electronic Components Online
385|ADAFRUIT|simage
385|ADAFRUIT|limage
Temperature and Humidity Sensors

385

Humidity/Temperature Sensor Digital 4-Pin

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Supply Current (uA)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Through Hole
  • Package Height
    27 mm
  • Package Width
    13.5 mm
  • Package Length
    59 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources