Power Management Development Boards and Kits
3847
Power Over Ethernet 5V Output Development Tool
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Development Tool
Supported Device Technology
Power Over Ethernet
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
1500
Product Weight (g)
9
Product Length (mm)
56.4
Product Depth (mm)
20.3

