Arrow Electronic Components Online
3837|POMONA|simage
3837|POMONA|limage
Connector Other

3837

Conn BNC-Standard Two Conductor Phone Plug F/M 2/2 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Standard Two Conductor Phone Plug
  • Gender
    F/M
  • Number of Contacts
    2/2
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    48.77
  • Product Depth (mm)
    12.7

Documentation and Resources

Datasheets
Design resources