Arrow Electronic Components Online
3832510V|BULGIN|simage
3832510V|BULGIN|limage
Switch Push Button

3832510V

Switch Push Button ON (ON) SPDT Flush Round Button 16A 250VAC 250VDC 559.27VA Momentary Panel Mount Quick Connect

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    559.27
  • Actuator Color
    White
  • Actuator Length (mm)
    0
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Terminal Length (mm)
    12.2
  • IP Rating
    IP66
  • Body Orientation
    Right Angle
  • Body Length (mm)
    15
  • Bushing Length (mm)
    20
  • Body Depth (mm)
    24.8
  • Body Height (mm)
    31.3
  • Product Length (mm)
    21.5
  • Product Height (mm)
    43.5

Documentation and Resources

Datasheets
Design resources