Switch Push Button
3832510KW
Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.35
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
559.27
Actuator Color
White
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
Body Orientation
Right Angle
Product Length (mm)
22
Product Height (mm)
43.5

