Fuses
38312500000
Fuse Subminiature Slow Blow Acting 2.5A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Electronic Ballast
Fuse Size (mm)
8.5 X 8
Current Rating (A)
2.5
Maximum Voltage Rating (V)
300
Maximum AC Voltage Rating (V)
300
Maximum Power Dissipation (W)
0.75
Breaking Capacity @ Rated Voltage (A)
50@300VAC
Typical Melting I2t (A²S)
22(Min)
Typical Cold Resistance (Ohm)
0.0215
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

