Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
125mcd
Dominant Wavelength (nm)
639
Peak Wavelength (nm)
650
Viewing Angle (°)
50
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Super Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Diameter
5.6
Mounting
Through Hole
Package Height
8.6
PCB changed
2
Pin Count
2
Lead Shape
Through Hole