Capacitor Aluminum Electrolytic
382LX333M035A052
Cap Aluminum Lytic 33000uF 35V 20% (35 X 50mm) Snap-In 3000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
33000uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
IL (uA)
3224.13@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
4
Size (mm)
35 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
35
Product Height (mm)
50
Product Weight (g)
74

